
0FHA0200ZP | |
|---|---|
DigiKey Part Number | 0FHA0200ZP-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0200ZP |
Description | FUSE HLDR BLADE 32V 10A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0200ZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 5 | 224,13200 Kč | 1 120,66 Kč |
| 10 | 206,80900 Kč | 2 068,09 Kč |
| 50 | 171,45700 Kč | 8 572,85 Kč |
| 100 | 158,07710 Kč | 15 807,71 Kč |
| 250 | 141,88096 Kč | 35 470,24 Kč |
| 500 | 130,65670 Kč | 65 328,35 Kč |
| 1 000 | 120,23854 Kč | 120 238,54 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |



