Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0813040.XP

DigiKey Part Number
0813040.XP-ND
Manufacturer
Manufacturer Product Number
0813040.XP
Description
CIR BRKR 40A 12VDC AUTO RESET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Littelfuse/Commercial Vehicle Products
Voltage Rating - DC
12 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,29000 Kč372,29 Kč
5308,92200 Kč1 544,61 Kč
10285,02700 Kč2 850,27 Kč
50236,24000 Kč11 812,00 Kč
100217,76400 Kč21 776,40 Kč
250195,39060 Kč48 847,65 Kč
500179,87852 Kč89 939,26 Kč
1 000171,21244 Kč171 212,44 Kč
Manufacturers Standard Package
Unit Price without VAT:372,29000 Kč
Unit Price with VAT:450,47090 Kč