03540551Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03540551Z
03540551Z
03540551Z

03540551Z

DigiKey Part Number
F7129-ND
Manufacturer
Manufacturer Product Number
03540551Z
Description
RELAY HSG 5POS WIRING HARNESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Relay Housing Wiring Harness
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
5
Mounting Type
Wiring Harness
Termination Style
Quick Connect Terminals (Not Provided)
For Use With/Related Products
280 Micro Relays
Features
For 2 Relays and 2 Fuses
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,53000 Kč344,53 Kč
5303,32600 Kč1 516,63 Kč
40238,10775 Kč9 524,31 Kč
80226,20338 Kč18 096,27 Kč
120220,53767 Kč26 464,52 Kč
280210,98632 Kč59 076,17 Kč
520204,63392 Kč106 409,64 Kč
1 000167,94188 Kč167 941,88 Kč
Manufacturers Standard Package
Unit Price without VAT:344,53000 Kč
Unit Price with VAT:416,88130 Kč