



03540535Z | |
|---|---|
DigiKey Part Number | F11128-ND |
Manufacturer | |
Manufacturer Product Number | 03540535Z |
Description | RELAY HSG 4POS WIRING HARNESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 4 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Power Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 5 | 129,02200 Kč | 645,11 Kč |
| 40 | 101,31700 Kč | 4 052,68 Kč |
| 80 | 93,44338 Kč | 7 475,47 Kč |
| 120 | 89,10900 Kč | 10 693,08 Kč |
| 280 | 80,65079 Kč | 22 582,22 Kč |
| 520 | 74,94754 Kč | 38 972,72 Kč |
| 1 000 | 69,32349 Kč | 69 323,49 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |




