
03540525Z | |
|---|---|
DigiKey Part Number | 03540525Z-ND |
Manufacturer | |
Manufacturer Product Number | 03540525Z |
Description | FUSE TERM LOCK TYPE 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BLOK LOKS™ Fuse Module; MINI® ATO, ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | BLOK LOKS™ | |
For Use With/Related Products | Fuse Module; MINI® ATO, ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 Kč | 56,03 Kč |
| 5 | 46,45000 Kč | 232,25 Kč |
| 10 | 42,86800 Kč | 428,68 Kč |
| 50 | 35,56100 Kč | 1 778,05 Kč |
| 100 | 32,80520 Kč | 3 280,52 Kč |
| 300 | 28,85023 Kč | 8 655,07 Kč |
| 500 | 27,16856 Kč | 13 584,28 Kč |
| 1 000 | 25,03162 Kč | 25 031,62 Kč |
| 5 000 | 21,35075 Kč | 106 753,75 Kč |
| Unit Price without VAT: | 56,03000 Kč |
|---|---|
| Unit Price with VAT: | 67,79630 Kč |


