



03540502Z | |
|---|---|
DigiKey Part Number | F11122-ND |
Manufacturer | |
Manufacturer Product Number | 03540502Z |
Description | FUSE BLOCK BLADE 120A PANEL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 120 A 4 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 120 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,40000 Kč | 176,40 Kč |
| 5 | 146,25600 Kč | 731,28 Kč |
| 20 | 124,53200 Kč | 2 490,64 Kč |
| 60 | 109,56883 Kč | 6 574,13 Kč |
| 100 | 103,20820 Kč | 10 320,82 Kč |
| 260 | 92,23300 Kč | 23 980,58 Kč |
| 500 | 85,35480 Kč | 42 677,40 Kč |
| 1 000 | 78,57460 Kč | 78 574,60 Kč |
| Unit Price without VAT: | 176,40000 Kč |
|---|---|
| Unit Price with VAT: | 213,44400 Kč |


