




03500417XP | |
|---|---|
DigiKey Part Number | F10776-ND |
Manufacturer | |
Manufacturer Product Number | 03500417XP |
Description | FUSE BLOCK BLADE 15A CHASSIS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 5 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 03500417XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 5 | |
Voltage | - | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,51000 Kč | 591,51 Kč |
| 5 | 405,08600 Kč | 2 025,43 Kč |
| 10 | 367,76500 Kč | 3 677,65 Kč |
| 50 | 316,60880 Kč | 15 830,44 Kč |
| 100 | 311,61790 Kč | 31 161,79 Kč |
| 250 | 306,42316 Kč | 76 605,79 Kč |
| 500 | 285,29360 Kč | 142 646,80 Kč |
| Unit Price without VAT: | 591,51000 Kč |
|---|---|
| Unit Price with VAT: | 715,72710 Kč |




