Circuit Breaker 120A AC 12 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 120A AC 12 V DC Push to Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0185120.XP

DigiKey Part Number
0185120.XP-ND
Manufacturer
Manufacturer Product Number
0185120.XP
Description
CIRCUIT BREAKER 120A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 120A AC 12 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185120.XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
120A
Voltage Rating - DC
12 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5992,91200 Kč4 964,56 Kč
Manufacturers Standard Package
Unit Price without VAT:992,91200 Kč
Unit Price with VAT:1 201,42352 Kč