Circuit Breaker 100A AC 12 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 100A AC 12 V DC Push to Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0185100.XP

DigiKey Part Number
0185100.XP-ND
Manufacturer
Manufacturer Product Number
0185100.XP
Description
CIRCUIT BREAKER 100A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 100A AC 12 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185100.XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
100A
Voltage Rating - DC
12 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 008,88000 Kč2 008,88 Kč
51 666,02400 Kč8 330,12 Kč
101 536,46600 Kč15 364,66 Kč
501 271,21480 Kč63 560,74 Kč
1001 170,53560 Kč117 053,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 008,88000 Kč
Unit Price with VAT:2 430,74480 Kč