
01520903TXN | |
|---|---|
DigiKey Part Number | 01520903TXN-ND |
Manufacturer | |
Manufacturer Product Number | 01520903TXN |
Description | COVER FOR MAXIHOLDER 152003. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder; Maxi® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder; Maxi® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 5 | 143,94000 Kč | 719,70 Kč |
| 10 | 132,82600 Kč | 1 328,26 Kč |
| 50 | 110,14620 Kč | 5 507,31 Kč |
| 120 | 99,41917 Kč | 11 930,30 Kč |
| 360 | 87,33936 Kč | 31 442,17 Kč |
| 600 | 82,19603 Kč | 49 317,62 Kč |
| 1 080 | 76,61771 Kč | 82 747,13 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |



