
01520900H | |
|---|---|
DigiKey Part Number | F6037-ND |
Manufacturer | |
Manufacturer Product Number | 01520900H |
Description | COVER FOR MAXIHOLDER 152001 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cover MAXI® |
Datasheet | Datasheet |
EDA/CAD Models | 01520900H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | MAXI® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 5 | 41,34200 Kč | 206,71 Kč |
| 10 | 38,14300 Kč | 381,43 Kč |
| 50 | 31,65080 Kč | 1 582,54 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |










