
01520001TXN | |
|---|---|
DigiKey Part Number | F5946-ND |
Manufacturer | |
Manufacturer Product Number | 01520001TXN |
Description | FUSE HOLDER BLADE 32V 60A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade |
Datasheet | Datasheet |
EDA/CAD Models | 01520001TXN Models |
Category | For Use With/Related Products Maxi (ATX) |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Fuse Size 1.161" L x 0.374" W (29.5mm x 9.5mm) | Termination Style Screw Terminal |
Current Rating (Amps) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 5 | 323,37000 Kč | 1 616,85 Kč |
| 10 | 298,36100 Kč | 2 983,61 Kč |
| 50 | 247,28920 Kč | 12 364,46 Kč |
| 100 | 227,95010 Kč | 22 795,01 Kč |
| 300 | 200,14243 Kč | 60 042,73 Kč |
| 500 | 188,29494 Kč | 94 147,47 Kč |
| 1 000 | 173,22174 Kč | 173 221,74 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |


