




CCM03-3754 LFT R102 | |
|---|---|
DigiKey Part Number | 3963-CCM03-3754LFTR102TR-ND - Tape & Reel (TR) 3963-CCM03-3754LFTR102CT-ND - Cut Tape (CT) 3963-CCM03-3754LFTR102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3754 LFT R102 |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CCM03-3754 LFT R102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,72000 Kč | 130,72 Kč |
| 10 | 111,14400 Kč | 1 111,44 Kč |
| 25 | 104,18920 Kč | 2 604,73 Kč |
| 50 | 99,20860 Kč | 4 960,43 Kč |
| 100 | 94,47240 Kč | 9 447,24 Kč |
| 250 | 89,79172 Kč | 22 447,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,35925 Kč | 73 359,25 Kč |
| Unit Price without VAT: | 130,72000 Kč |
|---|---|
| Unit Price with VAT: | 158,17120 Kč |




