




CCM03-3012 LFT R102 | |
|---|---|
DigiKey Part Number | 3963-CCM03-3012LFTR102TR-ND - Tape & Reel (TR) 3963-CCM03-3012LFTR102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCM03-3012 LFT R102 |
Description | CONN SIM/SAM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Category | Connector Type Connector and Ejector |
Manufacturer Littelfuse Aerospace | Insertion, Removal Method Hinged Lid |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM, SAM Card | Contact Finish Gold |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 50,03200 Kč | 500,32 Kč |
| 25 | 46,89160 Kč | 1 172,29 Kč |
| 50 | 44,65160 Kč | 2 232,58 Kč |
| 100 | 42,52020 Kč | 4 252,02 Kč |
| 250 | 39,85652 Kč | 9 964,13 Kč |
| 500 | 37,95368 Kč | 18 976,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,96721 Kč | 36 967,21 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |

