6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Cinch RJ45 D38999 Series | Digi-Key Daily

CCM03-3010 LFT R102

DigiKey Part Number
3963-CCM03-3010LFTR102CT-ND - Cut Tape (CT)
3963-CCM03-3010LFTR102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCM03-3010 LFT R102
Description
CONN SIM/SAM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector and Ejector
Manufacturer
Littelfuse Aerospace
Insertion, Removal Method
Hinged Lid
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
SIM, SAM Card
Contact Finish
Gold
Number of Positions
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
189,26000 Kč89,26 Kč
1075,91400 Kč759,14 Kč
Unit Price without VAT:89,26000 Kč
Unit Price with VAT:108,00460 Kč