
C115376-0001 | |
---|---|
DigiKey Part Number | 3963-C115376-0001-ND |
Manufacturer | |
Manufacturer Product Number | C115376-0001 |
Description | AEROSPLICE-4W-R-FR059 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Pin and Receptacle | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 4 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Size 20 and 26 Pins and Receptacles | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyether Ether Ketone (PEEK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 089,62000 Kč | 1 089,62 Kč |
10 | 926,22700 Kč | 9 262,27 Kč |
25 | 868,26120 Kč | 21 706,53 Kč |
50 | 826,84680 Kč | 41 342,34 Kč |
100 | 787,42190 Kč | 78 742,19 Kč |
250 | 746,49556 Kč | 186 623,89 Kč |
Unit Price without VAT: | 1 089,62000 Kč |
---|---|
Unit Price with VAT: | 1 318,44020 Kč |