
C115376-0000 | |
|---|---|
DigiKey Part Number | 3963-C115376-0000-ND |
Manufacturer | |
Manufacturer Product Number | C115376-0000 |
Description | AEROSPLICE-1W-FR059 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Pin and Receptacle | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | Size 20 and 26 Pins and Receptacles | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyether Ether Ketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,66000 Kč | 563,66 Kč |
| 10 | 479,04800 Kč | 4 790,48 Kč |
| 25 | 449,06160 Kč | 11 226,54 Kč |
| 50 | 427,63160 Kč | 21 381,58 Kč |
| 100 | 407,23480 Kč | 40 723,48 Kč |
| 250 | 381,76724 Kč | 95 441,81 Kč |
| 500 | 363,57266 Kč | 181 786,33 Kč |
| Unit Price without VAT: | 563,66000 Kč |
|---|---|
| Unit Price with VAT: | 682,02860 Kč |


