C031-1007-042B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C031-1007-042B

DigiKey Part Number
3963-C031-1007-042B-ND
Manufacturer
Manufacturer Product Number
C031-1007-042B
Description
D-SUB CONTACTS DSUB CON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
Gold
Termination Finish Thickness
50.0µin (1.27µm)
Contact Size
20
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,77000 Kč159,77 Kč
10135,77000 Kč1 357,70 Kč
25127,25480 Kč3 181,37 Kč
50121,18060 Kč6 059,03 Kč
100115,39400 Kč11 539,40 Kč
250108,17184 Kč27 042,96 Kč
500103,01144 Kč51 505,72 Kč
1 00098,09972 Kč98 099,72 Kč
Manufacturers Standard Package
Unit Price without VAT:159,77000 Kč
Unit Price with VAT:193,32170 Kč