

340107702B MDMA25S-FO | |
|---|---|
DigiKey Part Number | 3963-340107702BMDMA25S-FO-ND |
Manufacturer | |
Manufacturer Product Number | 340107702B MDMA25S-FO |
Description | CONN MICRO-D HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 25 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Littelfuse Aerospace | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Dust Cap |
Packaging Bag | Shell Material, Finish Aluminum Alloy, Gold Plated |
Part Status Active | Shell Finish Thickness 28µin (0.70µm) |
Connector Style D-Type, Micro-D | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 102,36000 Kč | 7 102,36 Kč |
| 10 | 6 038,01700 Kč | 60 380,17 Kč |
| 25 | 5 660,58200 Kč | 141 514,55 Kč |
| Unit Price without VAT: | 7 102,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 593,85560 Kč |

