



340100101B DAM15PNMBZ | |
|---|---|
DigiKey Part Number | 3963-340100101BDAM15PNMBZ-ND |
Manufacturer | |
Manufacturer Product Number | 340100101B DAM15PNMBZ |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 2 (DA, A) |
Packaging Bag | Contact Type Signal |
Part Status Active | Termination Solder |
Connector Style | Features Dust Cap |
Connector Type Plug, Male Pins | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 521,23000 Kč | 2 521,23 Kč |
| 10 | 2 143,09800 Kč | 21 430,98 Kč |
| 25 | 2 009,05520 Kč | 50 226,38 Kč |
| 50 | 1 913,28740 Kč | 95 664,37 Kč |
| 100 | 1 827,03600 Kč | 182 703,60 Kč |
| Unit Price without VAT: | 2 521,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 050,68830 Kč |


