
MOC3083S | |
|---|---|
DigiKey Part Number | MOC3083S--ND |
Manufacturer | |
Manufacturer Product Number | MOC3083S |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 400µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit Yes | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 5000Vrms | Approval Agency CSA, FIMKO, UL |
Voltage - Off State 800 V | Base Product Number |
Static dV/dt (Min) 800V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 10,87692 Kč | 707,00 Kč |
| 130 | 10,00962 Kč | 1 301,25 Kč |
| 195 | 9,56108 Kč | 1 864,41 Kč |
| 325 | 9,05434 Kč | 2 942,66 Kč |
| 455 | 8,75132 Kč | 3 981,85 Kč |
| 650 | 8,45542 Kč | 5 496,02 Kč |
| Unit Price without VAT: | 10,87692 Kč |
|---|---|
| Unit Price with VAT: | 13,16107 Kč |


