
MOC3063S-TA1 | |
|---|---|
DigiKey Part Number | 160-1723-2-ND - Tape & Reel (TR) 160-1723-1-ND - Cut Tape (CT) 160-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3063S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3063S-TA1 Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 400µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit Yes | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 5000Vrms | Approval Agency CSA, FIMKO, UL |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,13900 Kč | 131,39 Kč |
| 100 | 9,63730 Kč | 963,73 Kč |
| 500 | 8,07984 Kč | 4 039,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,56930 Kč | 7 569,30 Kč |
| 2 000 | 7,13571 Kč | 14 271,42 Kč |
| 3 000 | 6,91332 Kč | 20 739,96 Kč |
| 5 000 | 6,66208 Kč | 33 310,40 Kč |
| 7 000 | 6,51267 Kč | 45 588,69 Kč |
| 10 000 | 6,36685 Kč | 63 668,50 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |










