


MOC3052 | |
|---|---|
DigiKey Part Number | 160-1883-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 400µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5000Vrms | Approval Agency CSA, FIMKO, UL |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 65 | 15,55138 Kč | 1 010,84 Kč |
| 130 | 14,37877 Kč | 1 869,24 Kč |
| 520 | 12,53338 Kč | 6 517,36 Kč |
| 1 040 | 11,81339 Kč | 12 285,93 Kč |
| 2 015 | 11,22856 Kč | 22 625,55 Kč |
| 5 005 | 10,56147 Kč | 52 860,16 Kč |
| 10 010 | 10,14264 Kč | 101 527,83 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


