White LED Indication - Discrete 2.85V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.85V 2-SMD, No Lead
2-SMD, No Lead

LTW-C281DS5

DigiKey Part Number
160-LTW-C281DS5TR-ND - Tape & Reel (TR)
160-LTW-C281DS5CT-ND - Cut Tape (CT)
160-LTW-C281DS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-C281DS5
Description
LED WHITE CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.85V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.85V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.35mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.50mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,17900 Kč41,79 Kč
1002,94390 Kč294,39 Kč
5002,37614 Kč1 188,07 Kč
1 0002,18841 Kč2 188,41 Kč
2 0002,02851 Kč4 057,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,85320 Kč9 266,00 Kč
10 0001,74353 Kč17 435,30 Kč
15 0001,68725 Kč25 308,75 Kč
25 0001,62366 Kč40 591,50 Kč
35 0001,58581 Kč55 503,35 Kč
50 0001,54891 Kč77 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč