White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTW-C191TLA

DigiKey Part Number
160-LTW-C191TLATR-ND - Tape & Reel (TR)
160-LTW-C191TLACT-ND - Cut Tape (CT)
160-LTW-C191TLADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-C191TLA
Description
LED WHITE CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTW-C191TLA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,24400 Kč72,44 Kč
1005,19910 Kč519,91 Kč
5004,27142 Kč2 135,71 Kč
1 0003,96631 Kč3 966,31 Kč
2 0003,70678 Kč7 413,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,42272 Kč17 113,60 Kč
10 0003,24539 Kč32 453,90 Kč
15 0003,15450 Kč47 317,50 Kč
25 0003,05187 Kč76 296,75 Kč
35 0002,99084 Kč104 679,40 Kč
50 0002,93134 Kč146 567,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč