cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-87HD4B

DigiKey Part Number
LTW-87HD4B-ND
Manufacturer
Manufacturer Product Number
LTW-87HD4B
Description
LED WHITE CLEAR T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
3.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,36800 Kč53,68 Kč
1003,80580 Kč380,58 Kč
5003,10024 Kč1 550,12 Kč
1 0002,86743 Kč2 867,43 Kč
2 0002,66925 Kč5 338,50 Kč
5 0002,45211 Kč12 260,55 Kč
10 0002,31647 Kč23 164,70 Kč
25 0002,16832 Kč54 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč