


LTW-670DS | |
|---|---|
DigiKey Part Number | 160-1725-2-ND - Tape & Reel (TR) 160-1725-1-ND - Cut Tape (CT) 160-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-670DS |
Description | LED WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-670DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 100 | 3,53010 Kč | 353,01 Kč |
| 500 | 2,86912 Kč | 1 434,56 Kč |
| 1 000 | 2,65083 Kč | 2 650,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,46496 Kč | 4 929,92 Kč |
| 4 000 | 2,30692 Kč | 9 227,68 Kč |
| 6 000 | 2,22576 Kč | 13 354,56 Kč |
| 10 000 | 2,13399 Kč | 21 339,90 Kč |
| 14 000 | 2,07936 Kč | 29 111,04 Kč |
| 20 000 | 2,02605 Kč | 40 521,00 Kč |
| 50 000 | 1,90828 Kč | 95 414,00 Kč |
| 100 000 | 1,83495 Kč | 183 495,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




