
LTW-008ZDCG-Q | |
|---|---|
DigiKey Part Number | 160-LTW-008ZDCG-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-008ZDCG-Q |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,54104 Kč | 15 246,24 Kč |
| Unit Price without VAT: | 2,54104 Kč |
|---|---|
| Unit Price with VAT: | 3,07466 Kč |



