
LTV-852S | |
|---|---|
DigiKey Part Number | LTV-852S-ND |
Manufacturer | |
Manufacturer Product Number | LTV-852S |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer Lite-On Inc. | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 15000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 100 | 10,47990 Kč | 1 047,99 Kč |
| 500 | 8,81020 Kč | 4 405,10 Kč |
| 1 000 | 8,26295 Kč | 8 262,95 Kč |
| 2 000 | 7,79840 Kč | 15 596,80 Kč |
| 5 000 | 7,29108 Kč | 36 455,40 Kč |
| 10 000 | 6,97496 Kč | 69 749,60 Kč |
| 25 000 | 6,63045 Kč | 165 761,25 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

