Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
4-DIP

LTV-851

DigiKey Part Number
LTV-851-ND
Manufacturer
Manufacturer Product Number
LTV-851
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
300V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,48600 Kč114,86 Kč
1008,38870 Kč838,87 Kč
5007,00830 Kč3 504,15 Kč
1 0006,55537 Kč6 555,37 Kč
2 0006,17100 Kč12 342,00 Kč
5 0005,75097 Kč28 754,85 Kč
10 0005,48907 Kč54 890,70 Kč
25 0005,20354 Kč130 088,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč