
LTV-849 | |
|---|---|
DigiKey Part Number | 160-2043-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-849 |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 25 | 13,77520 Kč | 344,38 Kč |
| 100 | 11,58590 Kč | 1 158,59 Kč |
| 500 | 9,77984 Kč | 4 889,92 Kč |
| 1 000 | 9,18917 Kč | 9 189,17 Kč |
| 2 000 | 8,68755 Kč | 17 375,10 Kč |
| 5 000 | 8,14004 Kč | 40 700,20 Kč |
| 10 000 | 7,79886 Kč | 77 988,60 Kč |
| 25 000 | 7,42718 Kč | 185 679,50 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


