LTV-827S-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-827S-B

DigiKey Part Number
LTV-827S-B-ND
Manufacturer
Manufacturer Product Number
LTV-827S-B
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 549
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
508,36820 Kč418,41 Kč
1007,65660 Kč765,66 Kč
5006,37954 Kč3 189,77 Kč
1 0005,96050 Kč5 960,50 Kč
2 0005,60472 Kč11 209,44 Kč
5 0005,21577 Kč26 078,85 Kč
10 0004,97324 Kč49 732,40 Kč
25 0004,70876 Kč117 719,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč