
LTV-826S-TA | |
|---|---|
DigiKey Part Number | 160-LTV-826S-TATR-ND - Tape & Reel (TR) 160-LTV-826S-TACT-ND - Cut Tape (CT) 160-LTV-826S-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-826S-TA |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,96970 Kč | 596,97 Kč |
| 500 | 4,92740 Kč | 2 463,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,58449 Kč | 4 584,49 Kč |
| 2 000 | 4,29304 Kč | 8 586,08 Kč |
| 3 000 | 4,14333 Kč | 12 429,99 Kč |
| 5 000 | 3,97404 Kč | 19 870,20 Kč |
| 7 000 | 3,87329 Kč | 27 113,03 Kč |
| 10 000 | 3,77498 Kč | 37 749,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


