Optoisolator Darlington Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-825

DigiKey Part Number
160-2039-5-ND
Manufacturer
Manufacturer Product Number
LTV-825
Description
OPTOISOLATOR 5KV 2CH DARL 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
35V
Series
Current - Output / Channel
80mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 1mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
7500% @ 1mA
Package / Case
8-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
60µs, 53µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP825XIsocom Components 2004 LTD983ISP825X-ND26,28000 KčParametric Equivalent
In-Stock: 3 650
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
5016,30060 Kč815,03 Kč
10015,04100 Kč1 504,10 Kč
50012,79152 Kč6 395,76 Kč
1 00012,05636 Kč12 056,36 Kč
2 00011,43267 Kč22 865,34 Kč
5 00010,75209 Kč53 760,45 Kč
10 00010,32827 Kč103 282,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč