Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-815S

DigiKey Part Number
160-1359-5-ND
Manufacturer
Manufacturer Product Number
LTV-815S
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
35V
Series
Current - Output / Channel
80mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
7500% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
60µs, 53µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 414
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,27900 Kč72,79 Kč
1005,21800 Kč521,80 Kč
5004,28956 Kč2 144,78 Kč
1 0003,98382 Kč3 983,82 Kč
2 0003,72375 Kč7 447,50 Kč
5 0003,43911 Kč17 195,55 Kč
10 0003,26138 Kč32 613,80 Kč
25 0003,06743 Kč76 685,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč