


LTV-814S-TA1 | |
|---|---|
DigiKey Part Number | 160-1891-2-ND - Tape & Reel (TR) 160-1891-1-ND - Cut Tape (CT) 160-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-814S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 100 | 5,46410 Kč | 546,41 Kč |
| 500 | 4,49770 Kč | 2 248,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,17965 Kč | 4 179,65 Kč |
| 2 000 | 3,90937 Kč | 7 818,74 Kč |
| 3 000 | 3,77047 Kč | 11 311,41 Kč |
| 5 000 | 3,61351 Kč | 18 067,55 Kč |
| 7 000 | 3,52002 Kč | 24 640,14 Kč |
| 10 000 | 3,42883 Kč | 34 288,30 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |








