
LTV-8141S-TA1 | |
|---|---|
DigiKey Part Number | 160-2035-2-ND - Tape & Reel (TR) 160-2035-1-ND - Cut Tape (CT) 160-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-8141S-TA1 |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 8,36400 Kč | 83,64 Kč |
| 100 | 6,04210 Kč | 604,21 Kč |
| 500 | 4,99636 Kč | 2 498,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,65264 Kč | 4 652,64 Kč |
| 2 000 | 4,36042 Kč | 8 720,84 Kč |
| 3 000 | 4,21044 Kč | 12 631,32 Kč |
| 5 000 | 4,04086 Kč | 20 204,30 Kč |
| 7 000 | 3,93994 Kč | 27 579,58 Kč |
| 10 000 | 3,84147 Kč | 38 414,70 Kč |
| 25 000 | 3,62395 Kč | 90 598,75 Kč |
| 50 000 | 3,48852 Kč | 174 426,00 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |



