
LTV-356T-TP1-B | |
|---|---|
DigiKey Part Number | 160-LTV-356T-TP1-BTR-ND - Tape & Reel (TR) 160-LTV-356T-TP1-BCT-ND - Cut Tape (CT) 160-LTV-356T-TP1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-356T-TP1-B |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,13634 Kč | 2 136,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89892 Kč | 5 696,76 Kč |
| 6 000 | 1,77759 Kč | 10 665,54 Kč |
| 9 000 | 1,71530 Kč | 15 437,70 Kč |
| 15 000 | 1,64489 Kč | 24 673,35 Kč |
| 21 000 | 1,60297 Kč | 33 662,37 Kč |
| 30 000 | 1,56206 Kč | 46 861,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




