
LTV-217-G | |
|---|---|
DigiKey Part Number | 160-2218-2-ND - Tape & Reel (TR) 160-2218-1-ND - Cut Tape (CT) 160-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 100 | 3,90900 Kč | 390,90 Kč |
| 500 | 3,18740 Kč | 1 593,70 Kč |
| 1 000 | 2,94932 Kč | 2 949,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64241 Kč | 7 927,23 Kč |
| 6 000 | 2,48573 Kč | 14 914,38 Kč |
| 9 000 | 2,40536 Kč | 21 648,24 Kč |
| 15 000 | 2,31455 Kč | 34 718,25 Kč |
| 21 000 | 2,26049 Kč | 47 470,29 Kč |
| 30 000 | 2,20778 Kč | 66 233,40 Kč |
| 75 000 | 2,09140 Kč | 156 855,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |










