
LTV-0601 | |
|---|---|
DigiKey Part Number | 160-2055-2-ND - Tape & Reel (TR) 160-2055-1-ND - Cut Tape (CT) 160-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-0601 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 6.9ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 100 | 22,74500 Kč | 2 274,50 Kč |
| 500 | 19,59534 Kč | 9 797,67 Kč |
| 1 000 | 18,56727 Kč | 18 567,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,69617 Kč | 35 392,34 Kč |
| 4 000 | 16,95883 Kč | 67 835,32 Kč |
| 6 000 | 16,58125 Kč | 99 487,50 Kč |
| 10 000 | 16,15538 Kč | 161 553,80 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

