Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
2-PLCC

LTST-T680VEWT

DigiKey Part Number
160-LTST-T680VEWTTR-ND - Tape & Reel (TR)
160-LTST-T680VEWTCT-ND - Cut Tape (CT)
160-LTST-T680VEWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-T680VEWT
Description
LED RED DIFFUSED 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
633nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,82400 Kč68,24 Kč
1004,89040 Kč489,04 Kč
5004,01524 Kč2 007,62 Kč
1 0003,72735 Kč3 727,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,48252 Kč6 965,04 Kč
4 0003,27432 Kč13 097,28 Kč
6 0003,16755 Kč19 005,30 Kč
10 0003,04687 Kč30 468,70 Kč
14 0002,97509 Kč41 651,26 Kč
20 0002,90503 Kč58 100,60 Kč
50 0002,75037 Kč137 518,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč