


LTST-T680UBWT | |
|---|---|
DigiKey Part Number | 160-2197-2-ND - Tape & Reel (TR) 160-2197-1-ND - Cut Tape (CT) 160-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680UBWT |
Description | LED BLUE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,27221 Kč | 8 544,42 Kč |
| 4 000 | 4,02755 Kč | 16 110,20 Kč |
| 6 000 | 3,90200 Kč | 23 412,00 Kč |
| 10 000 | 3,76023 Kč | 37 602,30 Kč |
| 14 000 | 3,67587 Kč | 51 462,18 Kč |
| 20 000 | 3,59359 Kč | 71 871,80 Kč |
| 50 000 | 3,41198 Kč | 170 599,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,92980 Kč | 592,98 Kč |
| 500 | 4,89960 Kč | 2 449,80 Kč |
| 1 000 | 4,56048 Kč | 4 560,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,13500 Kč | 81,35 Kč |
| 100 | 5,86110 Kč | 586,11 Kč |
| 500 | 4,84280 Kč | 2 421,40 Kč |
| 1 000 | 4,50762 Kč | 4 507,62 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |


