


LTST-T680KRWT | |
|---|---|
DigiKey Part Number | 160-2180-2-ND - Tape & Reel (TR) 160-2180-1-ND - Cut Tape (CT) 160-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680KRWT |
Description | LED RED DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Voltage - Forward (Vf) (Typ) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,25260 Kč | 325,26 Kč |
| 500 | 2,63356 Kč | 1 316,78 Kč |
| 1 000 | 2,42926 Kč | 2 429,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94358 Kč | 3 887,16 Kč |
| 4 000 | 1,81318 Kč | 7 252,72 Kč |
| 6 000 | 1,74612 Kč | 10 476,72 Kč |
| 10 000 | 1,67031 Kč | 16 703,10 Kč |
| 14 000 | 1,62517 Kč | 22 752,38 Kč |
| 20 000 | 1,58111 Kč | 31 622,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


