
LTST-S326KGKFKT | |
|---|---|
DigiKey Part Number | 160-LTST-S326KGKFKTTR-ND - Tape & Reel (TR) 160-LTST-S326KGKFKTCT-ND - Cut Tape (CT) 160-LTST-S326KGKFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326KGKFKT |
Description | LED GREEN/ORG CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 571nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 611nm Orange | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,67520 Kč | 467,52 Kč |
| 500 | 3,83278 Kč | 1 916,39 Kč |
| 1 000 | 3,55556 Kč | 3 555,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19841 Kč | 9 595,23 Kč |
| 6 000 | 3,01633 Kč | 18 097,98 Kč |
| 9 000 | 2,92291 Kč | 26 306,19 Kč |
| 15 000 | 2,81737 Kč | 42 260,55 Kč |
| 21 000 | 2,75461 Kč | 57 846,81 Kč |
| 30 000 | 2,69339 Kč | 80 801,70 Kč |
| 75 000 | 2,55825 Kč | 191 868,75 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


