


LTST-S326KGJSKT | |
|---|---|
DigiKey Part Number | 160-2034-2-ND - Tape & Reel (TR) 160-2034-1-ND - Cut Tape (CT) 160-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326KGJSKT |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S326KGJSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,02160 Kč | 302,16 Kč |
| 500 | 2,44164 Kč | 1 220,82 Kč |
| 1 000 | 2,24973 Kč | 2 249,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00202 Kč | 6 006,06 Kč |
| 6 000 | 1,87544 Kč | 11 252,64 Kč |
| 9 000 | 1,81047 Kč | 16 294,23 Kč |
| 15 000 | 1,73702 Kč | 26 055,30 Kč |
| 21 000 | 1,69330 Kč | 35 559,30 Kč |
| 30 000 | 1,65065 Kč | 49 519,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






