


LTST-S326GYKT | |
|---|---|
DigiKey Part Number | 160-LTST-S326GYKTTR-ND - Tape & Reel (TR) 160-LTST-S326GYKTCT-ND - Cut Tape (CT) 160-LTST-S326GYKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326GYKT |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,28962 Kč | 1 144,81 Kč |
| 1 000 | 2,10778 Kč | 2 107,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87309 Kč | 5 619,27 Kč |
| 6 000 | 1,75312 Kč | 10 518,72 Kč |
| 9 000 | 1,69151 Kč | 15 223,59 Kč |
| 15 000 | 1,62186 Kč | 24 327,90 Kč |
| 21 000 | 1,58040 Kč | 33 188,40 Kč |
| 30 000 | 1,53994 Kč | 46 198,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



