
LTST-S321TBKT | |
|---|---|
DigiKey Part Number | 160-2217-2-ND - Tape & Reel (TR) 160-2217-1-ND - Cut Tape (CT) 160-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321TBKT |
Description | LED BLUE CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,92290 Kč | 292,29 Kč |
| 500 | 2,35892 Kč | 1 179,46 Kč |
| 1 000 | 2,17266 Kč | 2 172,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93196 Kč | 5 795,88 Kč |
| 6 000 | 1,80898 Kč | 10 853,88 Kč |
| 9 000 | 1,74584 Kč | 15 712,56 Kč |
| 15 000 | 1,67444 Kč | 25 116,60 Kč |
| 21 000 | 1,63193 Kč | 34 270,53 Kč |
| 30 000 | 1,59047 Kč | 47 714,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


