


LTST-S321KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-S321KRKTTR-ND - Tape & Reel (TR) 160-LTST-S321KRKTCT-ND - Cut Tape (CT) 160-LTST-S321KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321KRKT |
Description | LED RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,41190 Kč | 705,95 Kč |
| 1 000 | 1,29138 Kč | 1 291,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12185 Kč | 3 365,55 Kč |
| 6 000 | 1,04262 Kč | 6 255,72 Kč |
| 9 000 | 1,00191 Kč | 9 017,19 Kč |
| 15 000 | 0,95583 Kč | 14 337,45 Kč |
| 21 000 | 0,92837 Kč | 19 495,77 Kč |
| 30 000 | 0,90156 Kč | 27 046,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


