


LTST-S321KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-S321KRKTTR-ND - Tape & Reel (TR) 160-LTST-S321KRKTCT-ND - Cut Tape (CT) 160-LTST-S321KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321KRKT |
Description | LED RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,37500 Kč | 23,75 Kč |
| 100 | 1,63930 Kč | 163,93 Kč |
| 500 | 1,30396 Kč | 651,98 Kč |
| 1 000 | 1,19189 Kč | 1 191,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04712 Kč | 3 141,36 Kč |
| 6 000 | 0,97294 Kč | 5 837,64 Kč |
| 9 000 | 0,93476 Kč | 8 412,84 Kč |
| 15 000 | 0,89157 Kč | 13 373,55 Kč |
| 21 000 | 0,86583 Kč | 18 182,43 Kč |
| 30 000 | 0,84071 Kč | 25 221,30 Kč |
| 75 000 | 0,78515 Kč | 58 886,25 Kč |
| 150 000 | 0,75052 Kč | 112 578,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


