


LTST-S321KGKT | |
|---|---|
DigiKey Part Number | 160-1876-2-ND - Tape & Reel (TR) 160-1876-1-ND - Cut Tape (CT) 160-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321KGKT |
Description | LED GREEN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 500 | 1,52698 Kč | 763,49 Kč |
| 1 000 | 1,39826 Kč | 1 398,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23125 Kč | 3 693,75 Kč |
| 6 000 | 1,14583 Kč | 6 874,98 Kč |
| 9 000 | 1,10188 Kč | 9 916,92 Kč |
| 15 000 | 1,05218 Kč | 15 782,70 Kč |
| 21 000 | 1,02258 Kč | 21 474,18 Kč |
| 30 000 | 0,99367 Kč | 29 810,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






